Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Encryption Standard
SHA-256|SHA-384
Minimum Endurance (Cycles)
20000000
Data Retention (Year)
25
Memory Size
8KB
Interface Type
I2C
Minimum Operating Supply Voltage (V)
1.62
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.28(Max)
Package Width
3
Package Length
3
PCB changed
20
Standard Package Name
QFN
Supplier Package
HX2QFN EP
Pin Count
20

