Arrow Electronic Components Online
A4EGBE2R041|OMRON|simage
A4EGBE2R041|OMRON|limage
Switch Other

A4EG-BE2R041

Electromechanical Switch OFF ON OFF Enabling Grip Switch 5A

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Enabling Grip Switch
  • Switch Configuration
    OFF ON OFF
  • Maximum Current Rating (A)
    5@125VAC
  • Mounting
    Flange Mount
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55

Documentation and Resources

Datasheets
Design resources