Arrow Electronic Components Online
A4E330AP1801|EBMPAPST|simage
A4E330AP1801|EBMPAPST|limage
Blowers and Fans

A4E330-AP18-01

AC Fan Axial Ball Bearing 230V

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.57|0.61
  • Power Rating (W)
    120|140
  • Typical Speed (r/min)
    1390|1600
  • Maximum Static Pressure
    90Pa|75Pa
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP44|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    40
  • Product Diameter (Metric) (mm)
    330
  • Product Height (Metric) (mm)
    95
Order Quantity

Documentation and Resources

Datasheets
Design resources