Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Line Current (A)
0.31|0.41
Power Rating (W)
70|95
Typical Speed (r/min)
1350|1480
Bearings
Ball
Size (Metric) (mm)
294 X 81
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Product Diameter (Metric) (mm)
294
Product Height (Metric) (mm)
81

