Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
A4D315-AC20-50
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230|400
Line Current (A)
0.33|0.37
Power Rating (W)
78|115
Typical Speed (r/min)
1400|1590
Maximum Pressure
150Pa
Bearings
Ball
Shape
Round
Size (Metric) (mm)
312 X 103.5
Mounting
Flange Mount
Protection
IP44
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Product Weight (g)
2900
Product Diameter (Metric) (mm)
312
Product Height (Metric) (mm)
103.5

