Arrow Electronic Components Online
A4990KLPTRT|ALLEGRO|simage
A4990KLPTRT|ALLEGRO|limage
Motor Controller and Driver ICs

A4990KLPTR-T

Dual Full Bridge Motor Driver 20-Pin TSSOP EP T/R Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Output Configuration
    Dual Full Bridge
  • Maximum Output Current (A)
    0.8
  • Minimum Operating Supply Voltage (V)
    0
  • Maximum Operating Supply Voltage (V)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    6.5 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources