Motor Controller and Driver ICs
A4987SESTR-T
Dual Full Bridge Motor Driver 24-Pin QFN EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Interface Type
PWM
Output Configuration
Dual Full Bridge
Maximum Output Current (A)
1
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
35
Maximum Supply Current (mA)
8
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead

