Arrow Electronic Components Online
A4975SLBTRT|ALLEGRO|simage
A4975SLBTRT|ALLEGRO|limage
Motor Controller and Driver ICs

A4975SLBTR-T

Microstepping Motor Driver 16-Pin SOIC T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Output Voltage (V)
    50
  • Maximum Output Current (A)
    1.5
  • Minimum Operating Supply Voltage (V)
    5
  • Operating Supply Voltage Range (V)
    5 to 50
  • Maximum Operating Supply Voltage (V)
    50
  • Maximum Supply Current (mA)
    2.7(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.34(Max)
  • Package Width
    7.5
  • Package Length
    10.21
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources