Motor Controller and Driver ICs
A4963GLPTR-T
Triple Half Bridge Motor Controller 20-Pin TSSOP EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Brushless DC Motor
Interface Type
SPI
Output Configuration
Triple Half Bridge
Minimum Operating Supply Voltage (V)
4.2
Maximum Operating Supply Voltage (V)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
6.5 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing

