Gate and Power Drivers
A4955GESTR-T
Driver 1-OUT High Side/Low Side Full Brdg 20-Pin QFN EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Full Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
1
Maximum Operating Supply Voltage (V)
50
Maximum Supply Current (mA)
10
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Commercial
Special Features
Thermal Protection
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead
Order Quantity

