Motor Controller and Driver ICs
A4952ELYTR-T
Full Bridge Motor Driver 10-Pin MSOP EP T/R
Allegro MicroSystemsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
DC Motor
Interface Type
PWM
Output Configuration
Full Bridge
Output Voltage (V)
-2 to 42
Maximum Output Current (A)
2
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

