Motor Controller and Driver ICs
A4942GESTR-T
Triple Half Bridge Motor Driver 20-Pin QFN EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushless DC Motor
Interface Type
PWM
Output Configuration
Triple Half Bridge
Output Voltage (V)
16(Max)
Maximum Output Current (A)
1.6
Minimum Operating Supply Voltage (V)
5
Operating Supply Voltage Range (V)
5 to 16
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

