Arrow Electronic Components Online
A4928KLPTRT|ALLEGRO|simage
A4928KLPTRT|ALLEGRO|limage
Gate and Power Drivers

A4928KLPTR-T

Driver 0.8A 2-OUT High Side/Low Side Half Brdg 24-Pin TSSOP EP T/R Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Driver Type
    High Side|Low Side
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Propagation Delay Time (ns)
    215
  • Input Logic Compatibility
    CMOS|5V
  • Minimum Operating Supply Voltage (V)
    0
  • Maximum Operating Supply Voltage (V)
    50
  • Typical Input Low Threshold Voltage (V)
    1.5(Max)
  • Typical Input High Threshold Voltage (V)
    3.5(Min)
  • Peak Output Current (A)
    0.8(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Latch-Up Proof
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    7.8
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources