Gate and Power Drivers
A4926KLPTR-T
Driver 2-OUT High Side/Low Side Half Brdg 20-Pin TSSOP EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
2
Maximum Propagation Delay Time (ns)
215
Input Logic Compatibility
TTL|3.3V|5V
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
50
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Output Resistance (Ohm)
6|2.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Maximum Turn-On Delay Time (ns)
190(Typ)
Maximum Turn-Off Delay Time (ns)
120(Typ)
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

