Motor Controller and Driver ICs
A4911KJPTR-T-1
Triple Half Bridge Motor Driver 48-Pin LQFP EP
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Motor Driver
Motor Type
Brushless DC Motor
Interface Type
SPI
Output Configuration
Triple Half Bridge
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
48

