Arrow Electronic Components Online
A470J15C0GH5TAA|VISHAY|limage
A470J15C0GH5TAA|VISHAY|simage
Capacitor Ceramic Multilayer

A470J15C0GH5TAA

Cap Ceramic 47pF 100V C0G 5% Axial 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    47pF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Small Size|High Reliability|High Capacitance
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Case Style
    Dipped
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    2.6 X 3.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.5
  • Product Diameter (mm)
    2.6(Max)
  • Product Length (mm)
    3.8(Max)
  • Product Weight (g)
    0.14

Documentation and Resources

Datasheets
Design resources