Arrow Electronic Components Online
A4447SLJTRT|ALLEGRO|simage
A4447SLJTRT|ALLEGRO|limage
DC to DC Converter and Switching Regulator Chip

A4447SLJTR-T

Conv DC-DC 8V to 50V Step Down Single-Out 0.8V to 24V 2A 8-Pin SOIC N EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Switching Regulator
    No
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 24
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    50
  • Operating Supply Voltage Range (V)
    8 to 50
  • Typical Quiescent Current (uA)
    4400
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max) mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources