Arrow Electronic Components Online
A4413KETTRJ|ALLEGRO|simage
A4413KETTRJ|ALLEGRO|limage
PMIC Solutions

A4413KETTR-J

Power Management IC to Automotive AEC-Q100 32-Pin QFN EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Power Management IC
  • Maximum Switching Frequency (kHz)
    250 to 2400
  • Input Voltage (V)
    13.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -40
  • Mounting
    Surface Mount
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources