Arrow Electronic Components Online
A42MX16-2PQG100I|MICROCHP|simage
A42MX16-2PQG100I|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

A42MX16-2PQG100I

FPGA 42MXFamily 24KGates 608Cells 129MHz/215MHz 3.3V/5V 100-Pin PQFP Tray

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    42MX
  • Process Technology
    0.45um
  • User I/Os
    83
  • Number of Inter Dielectric Layers
    3
  • Number of Registers
    928
  • Operating Supply Voltage (V)
    3.3, 5
  • Logic Elements
    608
  • Device System Gates
    24000
  • Program Memory Type
    OTP
  • Device Logic Gates
    24000
  • Device Logic Units
    608
  • Number of Global Clocks
    2
  • JTAG Support
    Yes
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    129, 215
  • In-System Programmability
    No
  • Speed Grade
    2
  • Maximum Propagation Delay Time (ns)
    2.1, 1.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • I/O Voltage (V)
    3.3, 5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.7
  • Package Width
    14
  • Package Length
    20
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources