Field Programmable Gate Arrays - FPGAs
A42MX16-1PQG160M
FPGA 42MXFamily 24KGates 608Cells 119MHz/198MHz 3.3V/5V 160-Pin PQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.a.2.c.
Part Status
Obsolete
HTS
8542.31.00.60
SVHC
Yes
Automotive
No
PPAP
No
Family Name
42MX
Process Technology
0.45um
User I/Os
125
Number of Inter Dielectric Layers
3
Number of Registers
928
Operating Supply Voltage (V)
3.3, 5
Logic Elements
608
Device System Gates
24000
Program Memory Type
OTP
Device Logic Gates
24000
Device Logic Units
608
Number of Global Clocks
2
JTAG Support
Yes
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
Opr. Frequency (MHz)
119, 198
In-System Programmability
No
Speed Grade
1
Maximum Propagation Delay Time (ns)
2.4, 1.7
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
I/O Voltage (V)
3.3, 5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
3.4
Package Width
28
Package Length
28
PCB changed
160
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
160
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

