Arrow Electronic Components Online
A418016|SGNLTRNF|simage
A418016|SGNLTRNF|limage
Power Transformers

A41-80-16

Power Transformer 4000Vrms 80VA 12 Terminal Quick Connect/Solder Lug Flange Mount

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    1000|500
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    8|16
  • High Potential
    4000Vrms
  • Power Rating
    80VA
  • Lead Style
    Quick Connect/Solder Lug
  • Mounting
    Flange Mount
  • Number of Terminals
    12
  • Product Length (mm)
    76.2
  • Product Height (mm)
    76.2
  • Product Depth (mm)
    64.3

Documentation and Resources

Datasheets
Design resources