Arrow Electronic Components Online
A414336|SGNLTRNF|limage
A414336|SGNLTRNF|originalImage
Power Transformers

A41-43-36

Power Transformer 4000Vrms 43VA 12 Terminal Quick Connect/Solder Lug Flange Mount

Signal Transformer
Datasheets 

A41 - All for One International Transformers

International Standards at Lower Cost and Better Performance; Designed to provide the high isolation, creepage and clearance necessary to comply with international safety standards.



Key Features and Benefits


  • •  Int'l Standards at a Low Cost
  • •  Flammability Rating UL 94-V0
  • •  Insulation Class F, 155 ºC
  • •  Agency Certified UL, CSA, VDE
  • •  Easily ModifiedPower - 25 VA to 175 VA
  • •  Dielectric Strength - 4000 Vrms Hipot
  • •  Dual Secondaries - Serial or Parallel
  • •  Leakage - Current Meets UL 60601-1
  • •  Terminals - Solder Lugs or Quick Connects Terminals
  • •  Available with IEC / DIN compliant 'Quick Connects' and 'Snap-On'protective cover


Related Product

14A


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    2400|1200
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    18|36
  • High Potential
    4000Vrms
  • Power Rating
    43VA
  • Lead Style
    Quick Connect/Solder Lug
  • Mounting
    Flange Mount
  • Number of Terminals
    12
  • Product Length (mm)
    79.4
  • Product Height (mm)
    68.2
  • Product Depth (mm)
    54.4

Documentation and Resources

Datasheets
Design resources