Power Transformers
A41-175-28
Power Transformer 4000Vrms 175VA 12 Terminal Quick Connect/Solder Lug Flange Mount
Signal TransformerA41 - All for One International Transformers
International Standards at Lower Cost and Better Performance; Designed to provide the high isolation, creepage and clearance necessary to comply with international safety standards.
Key Features and Benefits
- • Int'l Standards at a Low Cost
- • Flammability Rating UL 94-V0
- • Insulation Class F, 155 ºC
- • Agency Certified UL, CSA, VDE
- • Easily ModifiedPower - 25 VA to 175 VA
- • Dielectric Strength - 4000 Vrms Hipot
- • Dual Secondaries - Serial or Parallel
- • Leakage - Current Meets UL 60601-1
- • Terminals - Solder Lugs or Quick Connects Terminals
- • Available with IEC / DIN compliant 'Quick Connects' and 'Snap-On'protective cover
Related Product
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Series|Parallel
Secondary Side Connection
Series|Parallel
Secondary Side Current (mA)
6250|12500
Primary Side Voltage (V)
230|115
Secondary Side Voltage (V)
28|14
High Potential
4000Vrms
Power Rating
175VA
Lead Style
Quick Connect/Solder Lug
Mounting
Flange Mount
Number of Terminals
12
Product Length (mm)
79.4
Product Height (mm)
79.7
Product Depth (mm)
95.3

