RF FETs
A3T18H455W23SR6
RF Power LDMOS Transistor N-Channel Enhancement-Mode Lateral MOSFET
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.0075
SVHC
Yes
Automotive
No
PPAP
No
Maximum Frequency (MHz)
1880
Minimum Frequency (MHz)
1805
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
10.29(Max)
Package Length
32.39(Max)
PCB changed
6
Pin Count
6