Arrow Electronic Components Online
A3PE3000L1FGG896|MICROCHP|simage
A3PE3000L1FGG896|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

A3PE3000L-1FGG896

FPGA ProASIC®3ELFamily 3MGates 892.86MHz 1.2V 896-Pin FBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ProASIC®3EL
  • Process Technology
    130nm
  • User I/Os
    620
  • Number of I/O Banks
    8
  • Number of Inter Dielectric Layers
    7
  • Number of Registers
    75264
  • Operating Supply Voltage (V)
    1.2
  • Device System Gates
    3000000
  • Program Memory Type
    Flash
  • Embedded Memory (Kbit)
    504
  • Total Number of Block RAM
    112
  • Device Logic Gates
    3000000
  • Number of Global Clocks
    18
  • Device Number of DLLs/PLLs
    6
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    892.86
  • In-System Programmability
    Yes
  • Speed Grade
    1
  • Maximum Differential I/O Pairs
    300
  • Maximum I/O Performance
    700Mbps
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    ProASIC
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    31
  • Package Length
    31
  • PCB changed
    896
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    896
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources