Field Programmable Gate Arrays - FPGAs
A3PE3000-1FG896
FPGA ProASIC®3EFamily 3MGates 272MHz 1.5V 896-Pin FBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991.d
Part Status
LTB
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
ProASIC®3E
Process Technology
130nm
User I/Os
620
Number of I/O Banks
8
Number of Inter Dielectric Layers
7
Number of Registers
75264
Operating Supply Voltage (V)
1.5
Device System Gates
3000000
Program Memory Type
Flash
Embedded Memory (Kbit)
504
Total Number of Block RAM Memories
112
Device Logic Gates
3000000
Number of Global Clocks
18
Device Number of DLLs/PLLs
6
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
Yes
Opr. Frequency (MHz)
272
In-System Programmability
Yes
Speed Grade
1
Maximum Differential I/O Pairs
310
Maximum I/O Performance
700Mbps
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ProASIC
Mounting
Surface Mount
Package Height
1.73
Package Width
31
Package Length
31
PCB changed
896
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
896
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity

