Arrow Electronic Components Online
A3PE1500-FG676I|MICROCHP|originalImage
A3PE1500-FG676I|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

A3PE1500-FG676I

FPGA ProASIC®3EFamily 1.5MGates 231MHz 1.5V 676-Pin FBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991.d
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ProASIC®3E
  • Process Technology
    130nm
  • User I/Os
    444
  • Number of I/O Banks
    8
  • Number of Inter Dielectric Layers
    7
  • Number of Registers
    38400
  • Operating Supply Voltage (V)
    1.5
  • Device System Gates
    1500000
  • Program Memory Type
    Flash
  • Embedded Memory (Kbit)
    270
  • Total Number of Block RAM Memories
    60
  • Device Logic Gates
    1500000
  • Number of Global Clocks
    18
  • Device Number of DLLs/PLLs
    6
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    231
  • In-System Programmability
    Yes
  • Speed Grade
    STD
  • Maximum Differential I/O Pairs
    222
  • Maximum I/O Performance
    700Mbps
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    ProASIC
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    676
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    676
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources