Field Programmable Gate Arrays - FPGAs
A3P125-VQ100
FPGA ProASIC®3Family 125KGates 231MHz 1.5V 100-Pin VQFP Tray
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
ProASIC®3
Process Technology
130nm
User I/Os
71
Number of I/O Banks
2
Number of Inter Dielectric Layers
7
Number of Registers
3072
Operating Supply Voltage (V)
1.5
Device System Gates
125000
Program Memory Type
Flash
Embedded Memory (Kbit)
36
Total Number of Block RAM Memories
8
Device Logic Gates
125000
Number of Global Clocks
18
Device Number of DLLs/PLLs
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
231
In-System Programmability
Yes
Speed Grade
STD
Maximum I/O Performance
700Mbps
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5, 1.8, 2.5, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ProASIC
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
VQFP
Pin Count
100
Lead Shape
Gull-wing
Family/Series
A3P125
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

