Field Programmable Gate Arrays - FPGAs
A3P1000-FG256I
FPGA ProASIC®3Family 1MGates 231MHz 1.5V 256-Pin FBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
ProASIC®3
Process Technology
0.13um
User I/Os
177
Number of I/O Banks
4
Number of Inter Dielectric Layers
7
Number of Registers
24576
Operating Supply Voltage (V)
1.5
Device System Gates
1000000
Program Memory Type
Flash
Embedded Memory (Kbit)
144
Total Number of Block RAM Memories
32
Device Logic Gates
1000000
Number of Global Clocks
18
Device Number of DLLs/PLLs
1
Maximum Supply Current (mA)
75
JTAG Support
Yes
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
231
In-System Programmability
Yes
Speed Grade
STD
Single-Ended I/O Standards
LVTTL|LVCMOS
Maximum Differential I/O Pairs
44
Maximum I/O Performance
700Mbps
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
ProASIC
Mounting
Surface Mount
Package Height
1.2
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball
Order Quantity

