Field Programmable Gate Arrays - FPGAs
A3P060-VQG100I
FPGA ProASIC®3Family 60KGates 231MHz 1.5V 100-Pin VQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
ProASIC®3
Process Technology
130nm
User I/Os
71
Number of I/O Banks
2
Number of Inter Dielectric Layers
7
Number of Registers
1536
Operating Supply Voltage (V)
1.5
Device System Gates
60000
Program Memory Type
Flash
Embedded Memory (Kbit)
18
Total Number of Block RAM
4
Device Logic Gates
60000
Number of Global Clocks
18
Device Number of DLLs/PLLs
1
Maximum Supply Current (mA)
15
JTAG Support
Yes
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
231
In-System Programmability
Yes
Speed Grade
STD
Single-Ended I/O Standards
LVCMOS|LVTTL
Maximum I/O Performance
700Mbps
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
ProASIC
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
VQFP
Pin Count
100
Lead Shape
Gull-wing

