Cable Assembly Other
A3L791-04-BLK
Cable Assembly Patch Cable 4m 24AWG RJ-45 8 POS M
Belkin International, IncProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Type
Patch Cable
Number of Contacts
8
Gender
M
Connector Type A
RJ-45
Connector Type B
Not Included
Cable Length (m)
4
Wire Size (AWG)
24
Connector Orientation
Straight
Jacket Material
Polyvinyl Chloride

