RF Amplifiers
A3I25D080NR1
RF Amp Single Power Amp 2.69GHz 32V 19-Pin(17+2Tab) TO-270 WB EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2690
Typical Gain Flatness (dB)
0.3
Typical Power Gain (dB)
29.2@2690MHz
Typical Output Power (dBm)
49.29@2690MHz
Maximum Operating Supply Voltage (V)
32
Minimum Single Supply Voltage (V)
20
Typical Single Supply Voltage (V)
28
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
225
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.67(Max)
Package Width
9.07(Max)
Package Length
17.58(Max)
PCB changed
17
Tab
2Tab
Supplier Package
TO-270 WB EP
Pin Count
19