Arrow Electronic Components Online
No Image Available
RF FETs

A3G26D055N-2400

Trans RF MOSFET 125V 6-Pin PDFN EP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    9030.90.84.00
  • Automotive
    No
  • PPAP
    No
  • Material
    GaN
  • Channel Mode
    Depletion
  • Mode of Operation
    1-Tone CW
  • Maximum Drain-Source Voltage (V)
    125
  • Maximum Gate-Source Voltage (V)
    0
  • Maximum Output Power (W)
    8
  • Typical Power Gain (dB)
    13.9
  • Maximum Frequency (MHz)
    2690
  • Minimum Frequency (MHz)
    100
  • Typical Drain Efficiency (%)
    36.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    7
  • Package Length
    6.5
  • PCB changed
    6
  • Supplier Package
    PDFN EP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources