Connector Audio and Video
A3F
Conn XLR Connector RCP 3 POS ST Cable Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
XLR Connector
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Product Length (mm)
82.55
Housing Material
Zinc Die Cast
Contact Plating
Silver
Contact Material
Brass
Mounting
Cable Mount

