Motor Controller and Driver ICs
A3992SLPTR-T
Full Bridge Motor Driver 5V 24-Pin TSSOP EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Step Modes
1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64
Interface Type
PWM
Output Configuration
Full Bridge
Output Voltage (V)
50(Max)
Maximum Output Current (A)
1.5
Minimum Operating Supply Voltage (V)
4.5
Operating Supply Voltage Range (V)
4.5 to 5.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
12
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
7.8 mm
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
24
Lead Shape
Gull-wing

