Arrow Electronic Components Online
A3985SLDTRT|ALLEGRO|simage
A3985SLDTRT|ALLEGRO|limage
Gate and Power Drivers

A3985SLDTR-T

Driver 2V 8-OUT High Side/Low Side Full Brdg 38-Pin TSSOP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Bridge Type
    Full Bridge
  • Number of Drivers
    8
  • High and Low Sides Dependency
    Dependent
  • Number of Outputs
    8
  • Maximum Rise Time (ns)
    160
  • Maximum Fall Time (ns)
    80
  • Maximum Propagation Delay Time (ns)
    120(Typ)
  • Minimum Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    50
  • Maximum Supply Current (mA)
    10
  • Reference Voltage (V)
    2
  • Output Resistance (Ohm)
    40
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Special Features
    Synchronous
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    9.7 mm
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    38
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources