Gate and Power Drivers
A3944KLPTR-T
Driver 0.05A 6-OUT Low Side Automotive AEC-Q100 28-Pin TSSOP EP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Driver Type
Low Side
Number of Drivers
6
Number of Outputs
6
Maximum Rise Time (ns)
180
Maximum Fall Time (ns)
180
Maximum Operating Frequency (kHz)
2600
Maximum Propagation Delay Time (ns)
200(Typ)
Input Logic Compatibility
3.3V|5V
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
40
Peak Output Current (A)
0.05
Output Resistance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Special Features
Under Voltage Lockout
Latch-Up Proof
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
9.7
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

