Gate and Power Drivers
A3941KLPTR-T
Driver 4-OUT High Side/Low Side Full Brdg Non-Inv 28-Pin TSSOP EP T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Full Bridge
Number of Drivers
4
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET
Number of Outputs
4
Maximum Rise Time (ns)
35(Typ)
Maximum Fall Time (ns)
20(Typ)
Maximum Propagation Delay Time (ns)
150
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
50
Typical Input Low Threshold Voltage (V)
1(Max)
Typical Input High Threshold Voltage (V)
3.5(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Special Features
Short Circuit Protection|Thermal Protection|Undervoltage Lockout
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
9.7 mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
28
Lead Shape
Gull-wing

