Top Purchased
Motor Controller and Driver ICs
A3930KJPTR-T
3-Phase BLDC Motor Driver 48-Pin LQFP EP T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Motor Driver
Motor Type
Brushless DC Motor
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
48
Lead Shape
Gull-wing

