Arrow Electronic Components Online
A390UW133M500A|KEMET|simage
A390UW133M500A|KEMET|limage
Reduced Price
Capacitor Aluminum Electrolytic

A390UW133M500A

Cap Aluminum Lytic 13000uF 500V 20% (90 X 220mm) Clamp Mount Screw 0.023 Ohm 26.5A 20000h 85°C Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    13000uF
  • Tolerance
    20%
  • Voltage
    500VDC
  • ESR (Ohm)
    0.023
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.018@20°C@10kHz
  • IR (mA)
    26.5
  • IL (uA)
    6000@5Min
  • Lifetime (h)
    20000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    90 X 220
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Diameter (mm)
    90
  • Product Height (mm)
    220
  • Product Weight (g)
    2000

Documentation and Resources

Datasheets
Design resources