Motor Controller and Driver ICs
A3909GLNTR-T
Quad Half Bridge Motor Driver 10-Pin SSOP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Step Modes
1, 1/2
Interface Type
PWM
Output Configuration
Quad Half Bridge
Output Voltage (V)
-0.3 to 19
Maximum Output Current (A)
1
Minimum Operating Supply Voltage (V)
4
Operating Supply Voltage Range (V)
4 to 18
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.9 mm
Package Length
4.9 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
10

