Angular and Linear Position Sensors
A33003LLUATR
Rotary Position Sensor 5.5V Digital Output 14-Pin TSSOP T/R
Allegro MicroSystemsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Rotary
Mechanical Travel
360°
Electrical Travel
348.75°
Resolution
12Bit
Output Type
Digital
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Linearity
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14

