Hall Effect Sensors
A3214ELHLT-T
Hall Effect Sensor 1mA Omnipolar 3V 3-Pin SOT-23W T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Magnetic Type
Omnipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
10
Typical Magnetic Sensor Hysteresis (Gs)
10
Maximum Magnetic Sensor Operating Point (Gs)
70
Maximum Output Current (mA)
1
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23W
Pin Count
3
Lead Shape
Gull-wing

