Arrow Electronic Components Online
A3212EUAT|ALLEGRO|simage
A3212EUAT|ALLEGRO|limage
Hall Effect Sensors

A3212EUA-T

Hall Effect Sensor 1mA Omnipolar 2.75V 3-Pin Ultra Mini-SIP Bulk Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Omnipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    10
  • Typical Magnetic Sensor Hysteresis (Gs)
    5.9
  • Maximum Magnetic Sensor Operating Point (Gs)
    55
  • Maximum Output Current (mA)
    1
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    2.75
  • Maximum Operating Supply Voltage (V)
    3.5
  • Maximum Supply Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    3.02
  • Package Width
    1.52
  • Package Length
    4.09
  • PCB changed
    3
  • Standard Package Name
    SIP
  • Supplier Package
    Ultra Mini-SIP
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources