Connector Terminal Blocks
A30410807R50
Conn Barrier Strip 8 POS 11.1mm Wire Wrap RA Thru-Hole 30A
EatonProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
8
Terminal Pitch (mm)
11.1
Number of Rows
1
Number of Circuits
8
Termination Method
Wire Wrap
Body Orientation
Right Angle
Maximum Current Rating (A)
30
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
110.74
Product Depth (mm)
16.5
Product Height (mm)
19.3
Housing Color
Black
Mounting
Through Hole

