Arrow Electronic Components Online
A3021K7F3|MEANWELL|limage
A3021K7F3|MEANWELL|simage
DC to AC Inverters

A302-1K7-F3

DC to AC Inverter 24VDC-IN 230VAC 1500W Modified Sine Wave

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Input/Output Type
    DC/AC
  • Typical Output Voltage (VAC)
    230
  • AC Output Voltage Regulation
    10%
  • Surge Output Power
    3000W
  • Output Wave Form
    Modified Sine Wave
  • Output Frequency (Hz)
    50
  • Typical Input Voltage (VDC)
    24
  • Input Voltage Range (VDC)
    21 to 30
  • Input Current (A)
    85
  • Efficiency (%)
    85(Typ)
  • Output Connection Type
    IEC Connector
  • Input Cord Length (m)
    1
  • Remote Control Capability
    Yes
  • Protection
    Battery Low Shutdown/Low Battery Alarm/Over Load/Over Temperature/Over Voltage/Reverse Polarity/Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    30
  • Packaging
    Carton
  • Product Weight (g)
    5500
  • Mounting
    Screw
  • Package Height
    90
  • Package Width
    210
  • Package Length
    455

Documentation and Resources

Datasheets
Design resources