Arrow Electronic Components Online
A30110204|EATON|simage
A30110204|EATON|limage
Connector Terminal Blocks

A30110204

Conn Barrier Strip 2 POS 11.1mm Solder Turret ST Thru-Hole 30A

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    11.1
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Solder Turret
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    43.94
  • Product Depth (mm)
    16.5
  • Product Height (mm)
    19.3
  • Housing Color
    Black
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources