Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Input/Output Type
DC/AC
Typical Output Voltage (VAC)
230
AC Output Voltage Regulation
10%
Surge Output Power
200W
Output Wave Form
Modified Sine Wave
Output Frequency (Hz)
50
Typical Input Voltage (VDC)
12
Input Voltage Range (VDC)
10 to 15
Input Current (A)
15
Efficiency (%)
90(Typ)
Input Connection Type
Cigarette Lighter Plug
Output Connection Type
IEC Connector
Input Cord Length (m)
0.65
Remote Control Capability
No
Protection
Battery Low Shutdown/Over Temperature/Over Voltage/Reverse Polarity/Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
30
Packaging
Carton
Product Weight (g)
550
Diameter
65
Mounting
Desktop
Package Length
170

