Arrow Electronic Components Online
A2T18S160W31SR3|NXP|simage
A2T18S160W31SR3|NXP|limage
RF FETs

A2T18S160W31SR3

RF POWER LDMOS TRANSISTORS

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    4.32(Max) mm
  • Package Width
    9.91(Max) mm
  • Package Length
    20.7(Max) mm
  • PCB changed
    5
  • Supplier Package
    NI-780S-2L2LA
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources