Arrow Electronic Components Online
No Image Available
RF Amplifiers

A2I09VD050NR1

RF Amp Dual Power Amp 960MHz 55V 17-Pin(15+2Tab) TO-270 WB EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Amplifier
  • Number of Channels per Chip
    2
  • Maximum Operating Frequency (MHz)
    960
  • Typical Power Gain (dB)
    36.5@920MHz
  • Typical Output Power (dBm)
    47.3@960MHz
  • Maximum Operating Supply Voltage (V)
    55
  • Minimum Single Supply Voltage (V)
    48
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    225
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.67(Max)
  • Package Width
    9.07(Max)
  • Package Length
    17.58(Max)
  • PCB changed
    15
  • Tab
    2Tab
  • Supplier Package
    TO-270 WB EP
  • Pin Count
    17

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources